GlenairM39029/83-450Connector Contact
Contact PIN 20 Size Crimp ST Cable Mount 22-26AWG
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 125 | |
| 22.6 | |
| 20 | |
| 22-26 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered M39029/83-450 connector contact from Glenair. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. It uses the crimp termination method. This connector contact has a maximum operating temperature of 125 °C. This product is 22.6 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

