| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 500VAC | |
| -65 | |
| 200 | |
| 12 | |
| Cable Mount |
This M39029/58-365 connector contact from Amphenol provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This has a Connector Circular connector. This connector contact has an operating temperature range of -65 °C to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
