Deutsch GroupM39029/56-351Connector Contact
Contact SKT 20 Size Crimp ST Cable Mount 22-28AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| M3902956351 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Machined Power/Machined Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 7.5 | |
| 115VDC|115VAC | |
| -65 | |
| 175 | |
| 21.92 | |
| 20 | |
| 22-28 | |
| Cable Mount |
This M39029/56-351 connector contact from Deutsch comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

