Deutsch GroupM39029/5-116Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| 16-20 | |
| Cable Mount |
This M39029/5-116 connector contact from Deutsch is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
