Deutsch GroupM39029/32-247Connector Contact
Contact SKT 16 Size Crimp Cable Mount 16-20AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| SKT | |
| Crimp | |
| 13 | |
| 16 | |
| 16-20 | |
| Cable Mount |
This M39029/32-247 connector contact from Deutsch is will form a perfect mechanical connection, never loose data again. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
