Deutsch GroupM39029/22-193Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| -65 | |
| 200 | |
| 9.09 | |
| 3.3 | |
| 3.3 | |
| 16 | |
| 16-20 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this M39029/22-193 connector contact manufactured from Deutsch will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Socket connector. This connector contact has a minimum operating temperature of -65 °C and a maximum of 200 °C. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

