Deutsch GroupM39029/22-191Connector Contact
Contact SKT 22 Size Crimp ST Cable Mount 22-26AWG
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| -65 | |
| 200 | |
| 9.11 | |
| 1.56 | |
| 1.56 | |
| 22 | |
| 22-26 | |
| Cable Mount |
This M39029/22-191 connector contact from Deutsch will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Power connector. This connector contact has an operating temperature range of -65 °C to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

