Deutsch GroupM39029/1-507Connector Contact
Contact PIN 21 Size Crimp ST Cable Mount 20-22AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 11.58 | |
| 21 | |
| 20-22 | |
| Cable Mount |
Install this M39029/1-507 connector contact from Deutsch as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 11.58 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
