Deutsch GroupM39029/1-102Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| PIN | |
| Crimp | |
| Straight | |
| 12.73 | |
| 3.37 | |
| 3.37 | |
| 16 | |
| Cable Mount |
This M39029/1-102 connector contact from Deutsch is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 12.73 mm long, 3.37 mm tall and 3.37 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

