Deutsch GroupM39029/1-101Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 10.61 | |
| 2.61 | |
| 2.61 | |
| 16 | |
| 16-20 | |
| Cable Mount |
This specially engineered M39029/1-101 connector contact from Deutsch provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Rectangular connector. This product is 10.61 mm long, 2.61 mm tall and 2.61 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

