Microchip TechnologyLX7309ILQDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback/Step Donwn/Step Up 1000kHz 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Flyback|Step Donwn|Step Up | |
| 20(Max) | |
| 1000 | |
| 9.6 | |
| 20 | |
| 9.6 to 20 | |
| 4.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

