Microchip TechnologyLX7175CLDDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.8V to 3.3V 3.5A 10-Pin DFN EP Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1250 to 1650 | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 3.5 | |
| 3 | |
| 5.5 | |
| 0.065%(Typ) | |
| 0.11%/A(Typ) | |
| -10 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
