Microchip TechnologyLX7165-01CSPDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.9V 5A 20-Pin WLCSP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1875(Typ) | |
| Yes | |
| 1 | |
| 0.9 | |
| 5 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 440 | |
| 0.1%(Typ) | |
| -0.23%/A(Typ) | |
| 0 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.63(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

