Analog DevicesLTM8060EY#PBFDC to DC Converter and Switching Regulator Module
The LTM8060's Silent Switcher architecture minimizes EMI emissions, enabling it to pass the CISPR 22 Class B standard with no input filter.
This is critical for noise sensitive applications such as signal processing in medical imaging and RF. Furthermore, multi-output capability allows customers to use the LTM8060 for a variety of voltage and load current requirements.
Key Features and Benefits:
● Quad 3 A output current and Silent Switcher µModule regulator can be used for multiple voltage rails and saves board space
● CISPR 22 Class B compliance, with low EMI and Silent Switcher architecture, minimizes the risk of frequency interference
● Input voltage up to 40 V for 12 V and 24 V voltage rails
Applications:
● Aerospace and defense
● Communications: 5G
● Instrumentation and measurement
● General purpose: noise sensitive applications such as signal processing for medical imaging and RF
Evaluation Board
The LTM8060 can be evaluated with the DC2820A.
Block Diagrams and Tables
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 4 | |
| 3 | |
| 40 | |
| 0.8 to 8 | |
| 3 | |
| DC/DC | |
| 200 to 3000 | |
| Yes | |
| 0.1%(Typ) | |
| 0.05%(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 1.98 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 11.9 mm |
| Package Length | 16 mm |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 165 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
