DC2820A
The LTM8060's Silent Switcher architecture minimizes EMI emissions, enabling it to pass the CISPR 22 Class B standard with no input filter.
Analog DevicesThis is critical for noise sensitive applications such as signal processing in medical imaging and RF. Furthermore, multi-output capability allows customers to use the LTM8060 for a variety of voltage and load current requirements.
Key Features and Benefits:
● Quad 3 A output current and Silent Switcher µModule regulator can be used for multiple voltage rails and saves board space
● CISPR 22 Class B compliance, with low EMI and Silent Switcher architecture, minimizes the risk of frequency interference
● Input voltage up to 40 V for 12 V and 24 V voltage rails
Applications:
● Aerospace and defense
● Communications: 5G
● Instrumentation and measurement
● General purpose: noise sensitive applications such as signal processing for medical imaging and RF
Evaluation Board
The LTM8060 can be evaluated with the DC2820A.
Block Diagrams and Tables
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
4
Output Voltage Range (VDC)
1.2(Typ)/1.5(Typ)/3.3(Typ)/5(Typ)
Output Current (mA)
3000/3000/3000/3000
Input Voltage Range
5.4VDC to 40VDC
Typical Switching Frequency (kHz)
400/400/1200/1200
Efficiency (%)
82/84/91/93
Supported Device
LTM8060

