Analog DevicesLTM8051EY#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 4-OUT 0.8V to 8V 2.5A 91-Pin BGA Tray
LTM8051: Quad 40VIN Silent Switcher® μModule® Regulator with Configurable 1.2A Output Array
The LTM8051 is quad 40VIN, 1.2A step-down Silent Switcher® μModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components.
Silent Switcher® μModule® regulator is CISPR22 Class B compliant for noise sensitive applications
● Quad 1.2A output current for multiple voltage rails
● Low EMI emissions minimizes risk of frequency interference
Key Features and Benefits
● Quad 1.2A output current, Silent Switcher μModule regulator which can be used for multiple voltage rail and saves board space
● CISPR22 Class B compliant, Low EMI, Silent Switcher Architecture which is good for noise sensitive applications such as signal processing for medical imaging and RF and minimizes the risk of frequency interference
● Input Voltage : Up to 40V
Applications
● Aerospace and Defense
● Communications
● Instrumentation & Measurement
● Healthcare
Evaluation Board
The LTM8051 can be evaluated with theDC2860A
Featured Products
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 4 | |
| 3 | |
| 40 | |
| 0.8 to 8 | |
| 2.5 | |
| DC/DC | |
| 3000(Typ) | |
| Yes | |
| 0.2%(Typ) | |
| 0.1%(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.42 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.82 mm |
| Package Width | 6.25 mm |
| Package Length | 11.25 mm |
| PCB changed | 91 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 91 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
