Analog DevicesLTM4658EV#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V to 5.5V 10A 25-Pin LGA Tray
LTM4658: Low Vin, High-Efficiency 10A Step-Down μModule Regulator
The LTM4658 provides a 10A output current with an integrated inductor in a tiny 4 mm x 4 mm package. It has excellent efficiency of 95% at 5Vin to 3.3Vout.
Key Features and Benefits:
- • Increase load current up to 60A by current sharing 6 LTM4658 μModule Regulators
- • Operate from low 2.25Vin without auxiliary 5V bias
- • Adjust Vout from 0.5V to 5.5V to regulate voltage for legacy and sub-10nm geometry digital ICs
Applications:
- • General Purpose
- • Aerospace and Defense
- • Communications: 5G
- • Healthcare
- • Industrial Automation
- • Instrumentation and Measurement
The LTM4658 can be evaluated with the DC2861A
Block Diagrams and Tables:


| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.25 | |
| 5.5 | |
| 0.5 to 5.5 | |
| 10 | |
| DC/DC | |
| 0.001 | |
| 2000(Typ) | |
| Yes | |
| 1.5% | |
| 0.3%/V | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.22 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 25 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

