Arrow Electronic Components Online
DC2861A|ADI|simage
DC2861A|ADI|limage
Power Management Development Boards and Kits

DC2861A

LTM4658 DC to DC Converter and Switching Regulator Module 0.985V to 1.015V Output Demonstration Circuit

Analog Devices
Datasheets 

LTM4658: Low Vin, High-Efficiency 10A Step-Down μModule Regulator

The LTM4658 provides a 10A output current with an integrated inductor in a tiny 4 mm x 4 mm package. It has excellent efficiency of 95% at 5Vin to 3.3Vout.

Key Features and Benefits:

  • •  Increase load current up to 60A by current sharing 6 LTM4658 μModule Regulators
  • •  Operate from low 2.25Vin without auxiliary 5V bias
  • •  Adjust Vout from 0.5V to 5.5V to regulate voltage for legacy and sub-10nm geometry digital ICs

Applications:

  • •  General Purpose
  • •  Aerospace and Defense
  • •  Communications: 5G
  • •  Healthcare
  • •  Industrial Automation
  • •  Instrumentation and Measurement
    • The LTM4658 can be evaluated with the DC2861A

      Block Diagrams and Tables:

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2861A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.985 to 1.015
  • Output Current (mA)
    10000
  • Input Voltage Range
    2.25VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    84.56
  • Supported Device
    LTM4658

Documentation and Resources

Datasheets
Design resources