Analog DevicesLTC7804EUD#TRPBFDC to DC Controllers
The LTC7804 is a 40 V, Low IQ, 3 MHz synchronous boost controller can deliver up to 10A with 97% efficiency, which reduces power loss, increases efficiency, and minimizes board space
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 40(Max) | |
| 3000 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 100 | |
| 2250 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

