Analog DevicesLTC7803EUD#TRPBFDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 3000kHz 16-Pin QFN EP T/R

LTC7803: 40 V, Low IQ Synchronous Step-Down Controller

The single output LTC7803 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.

40 V Low IQ, 3 MHz Synchronous Step-Down Controller with Spread Spectrum



Key Features and Benefits

  • PassThru/100% duty cycle capability allows output voltages to stay in regulation longer when powered from a discharging battery
  • Very low IQ increases battery run-time during standby mode
  • High power onboard gate drives drive external MOSFETs with low switching loss for increased efficiency


Applications

  • Automotive: Auto connect and Sensing
  • Industrial Automation: Connected motion and robotics
  • Instrumentation and Measurement: ATE
  • Aerospace and Defense: Radar


Evaluation Board

  • The LTC7803 can be evaluated with the DC2834A.


Block Diagrams and Tables








5,000 parts: Ships in 2 days

    Total$6,797.50Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,000 parts
      • Price: $2.719

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.