Analog DevicesLTC7802JUFDM#WTRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 3000kHz Automotive AEC-Q100 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| Step Down | |
| 0.8 to 40 | |
| 3000 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 0.014(Typ) | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

