Analog DevicesLTC7150SEY#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.1V to 20V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 42-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 3000 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 20 | |
| 3.1 | |
| 20 | |
| 3.1 to 20 | |
| 24 | |
| 2000 | |
| 0.04%/V | |
| 0.2% | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 42 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

