Analog DevicesLTC7103MPUHE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 1 to 105 | |
| 2.3 | |
| 4.4 | |
| 105 | |
| 4.4 to 105 | |
| 2.5 | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 26 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 26 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
