Analog DevicesLTC6563HUDDM#WPBFSpecial Purpose Amplifiers
SP Amp Transimpedance Amp Single 3.45V 24-Pin QFN EP Tube Automotive AEC-Q100
LTC6563: Four-Channel Transimpedance Amplifier with Output Multiplexing
The LTC6563 is a low-noise four-channel transimpedance amplifier (TIA) with 600 MHz bandwidth. The LTC6563 TIA’s low noise, wide linear range, and low power dissipation are ideal for LIDAR receivers using avalanche photodiodes (APDs) and photodiodes (PDs).
Key Features and Benefits:
- • 600 MHz bandwidth and low noise enables narrower LIDAR pulse widths down to 2 ns
- • Integrated DC cancellation and TILT function extend the linear input range to accommodate photo sensors
- • Integrated high speed ADC driver reduces signal path complexity
Applications:
- • Automotive: LIDAR, ADAS, autonomous driving
- • Industrial Automation: Visual inspection, depth perception, robotics, AGVs
- • Aerospace and Defense: Drones, UAV
- • Building and Infrastructure: Traffic management, occupancy sensing, security
The LTC6563 can be evaluated with the EVAL-LTC6563
Block Diagrams and Tables:



| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transimpedance Amplifier | |
| 4 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 100(Max) | |
| 20@3.3V | |
| 3.45 | |
| <5 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 120.4@3.3V | |
| 0.0163(Typ)@3.3V | |
| 325 | |
| -40 | |
| 125 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

