Analog DevicesEVAL-LTC6563TQFN-EZKITAmplifier IC Development Boards and Kits
LTC6563 Special Purpose Amplifier Demonstration Kit
LTC6563: Four-Channel Transimpedance Amplifier with Output Multiplexing
The LTC6563 is a low-noise four-channel transimpedance amplifier (TIA) with 600 MHz bandwidth. The LTC6563 TIA’s low noise, wide linear range, and low power dissipation are ideal for LIDAR receivers using avalanche photodiodes (APDs) and photodiodes (PDs).
Key Features and Benefits:
- • 600 MHz bandwidth and low noise enables narrower LIDAR pulse widths down to 2 ns
- • Integrated DC cancellation and TILT function extend the linear input range to accommodate photo sensors
- • Integrated high speed ADC driver reduces signal path complexity
Applications:
- • Automotive: LIDAR, ADAS, autonomous driving
- • Industrial Automation: Visual inspection, depth perception, robotics, AGVs
- • Aerospace and Defense: Drones, UAV
- • Building and Infrastructure: Traffic management, occupancy sensing, security
Block Diagrams and Tables:



| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Demonstration Kit | |
| LTC6563 | |
| Special Purpose Amplifier |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

