Analog DevicesLTC6226HS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±5.875V/11.75V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| LTC6226HS8#PBF | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.1@5V | |
| 2.8 | |
| 11.75 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.875 | |
| 0.22 | |
| 0.331 | |
| 0.35@5V | |
| 8.4@5V | |
| 20(Min)@5V | |
| 6.3@5V | |
| 100(Max) | |
| Single|Dual | |
| 140@5V | |
| 1@5V | |
| 0.4(Typ) | |
| 135 | |
| 2.4@5V | |
| 100 | |
| 95 | |
| 95 to 105 | |
| 430 | |
| 59 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

