Analog DevicesLTC3896EFE#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Inverting 900kHz 31-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Inverting | |
| -0.8 to -60 | |
| 900 | |
| 4 | |
| 140 | |
| 4 to 140 | |
| 0.04 | |
| 0.04 | |
| 2/2.2 | |
| 1/1 | |
| 50 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 31 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 31 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

