Analog DevicesLTC3894EFE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 590kHz 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 60 | |
| 590 | |
| 4.5 | |
| 150 | |
| 4.5 to 150 | |
| 25(Typ) | |
| 0.009 | |
| 2 | |
| 0.9 | |
| 470 | |
| 530 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.