Analog DevicesLTC3892IUH#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.8 to 59.4 | |
| 585 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 0.034(Typ) | |
| 0.029 | |
| 2.2 | |
| 1 | |
| 485 | |
| 535 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

