Analog DevicesLTC3892EFE-1#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 585kHz 28-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.8 to 59.4 | |
| 585 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 0.034(Typ) | |
| 0.029 | |
| 2.2 | |
| 1 | |
| 485 | |
| 535 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

