Analog DevicesLTC3888IUHG-1#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 52-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.3 to 3.45 | |
| 1000 | |
| 4.5 | |
| 26.5 | |
| 4.5 to 26.5 | |
| 28(Typ) | |
| 250 | |
| 500 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 8 |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
