Analog DevicesLTC3887EUJ-2#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.5 to 5.5 | |
| 1000 | |
| 4.5 | |
| 34 | |
| 4.5 to 34 | |
| 25(Typ) | |
| 250 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

