Analog DevicesLTC3883IUH#WPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz Automotive AEC-Q100 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Step Down | |
| 0.5 to 5.4 | |
| 1000 | |
| 4.5 | |
| 24 | |
| 4.5 to 24 | |
| 30(Typ) | |
| 250 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

