Analog DevicesLTC3877IUK#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1000 | |
| Yes | |
| 1 | |
| 0.6 to 5 | |
| 4.5 | |
| 38 | |
| 0.01%/V | |
| 0.1% | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
