Analog DevicesLTC3873IDDB-5#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Flyback|Step Up | |
| 60(Max) | |
| 240 | |
| 4 | |
| 75 | |
| -0.3 to 9 | |
| 0.4 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

