Analog DevicesLTC3873ETS8#TRMPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 240kHz 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 60(Max) | |
| 240 | |
| 8.8 | |
| 75 | |
| 0.4 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

