Analog DevicesLTC3871ILXE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 550kHz 48-Pin LQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| LTC3871ILXE#PBF | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1.2 to 100 | |
| 550 | |
| 1.2 | |
| 100 | |
| 5 to 100 | |
| 14 | |
| 5/5 | |
| 2.5/2.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

