Analog DevicesLTC3864HMSE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 60 | |
| 850 | |
| 3.5 | |
| 60 | |
| 3.5 to 60 | |
| 0.04(Typ) | |
| 0.04 | |
| 2 | |
| 0.9 | |
| 50 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

