Analog DevicesLTC3863EMSE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Inverting 850kHz 12-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Inverting | |
| -0.4 to -150 | |
| 850 | |
| 3.5 | |
| 60 | |
| 3.5 to 60 | |
| 1.2 | |
| 0.77 | |
| 2 | |
| 0.9 | |
| 50 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

