Analog DevicesLTC3862HFE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 60(Max) | |
| 500 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 3 | |
| 75 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

