Analog DevicesLTC3862EUH-2#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Up | |
| 1.223 to 350 | |
| 500 | |
| 5.5 | |
| 36 | |
| 5.5 to 36 | |
| 3 | |
| 3 | |
| 0.9 | |
| 75 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

