Analog DevicesLTC3859ALEFE#PBFDC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Step Down|Step Up | |
| 0.8 to 24|60(Max) | |
| 25 | |
| 900 | |
| 4.5 | |
| 38 | |
| 4.5 to 38 | |
| 3(Typ) | |
| 0.028 | |
| 1.2/1.2/2.4/2.5/2.4/2.5 | |
| 1/1/1.1/1.5/1.1/1.5 | |
| 50 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

