Analog DevicesLTC3857EGN-1#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.8 to 24 | |
| 900 | |
| 4 | |
| 38 | |
| 4 to 38 | |
| 0.05 | |
| 50 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 9.98(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
