Analog DevicesLTC3851AEGN#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 5.5 | |
| 810 | |
| 4 | |
| 38 | |
| 4 to 38 | |
| 1.2(Typ) | |
| 2.1/2.2 | |
| 1.1/1.2 | |
| 690 | |
| 750 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

