Analog DevicesLTC3850EUF#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 780kHz Automotive 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.8 to 6 | |
| 780 | |
| 4 | |
| 24 | |
| 4 to 24 | |
| 0.85(Typ) | |
| 2.4/2.6 | |
| 1.1/1.5 | |
| 700 | |
| 780 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

