Analog DevicesLTC3850EGN-1#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.8 to 6 | |
| 780 | |
| 4 | |
| 24 | |
| 4 to 24 | |
| 0.85(Typ) | |
| 2.4/2.6 | |
| 1.1/1.5 | |
| 700 | |
| 780 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 9.98(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
