Analog DevicesLTC3838EUHF-2#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.6 to 5.5|0.4 to 5.5 | |
| 2000 | |
| 4.5 | |
| 38 | |
| 4.5 to 38 | |
| 3(Typ) | |
| 3 | |
| 2.5/2.5 | |
| 0.8/1.2 | |
| 200 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

