Analog DevicesLTC3835IUFD#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 580kHz 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 10 | |
| 580 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 0.125 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

