Analog DevicesLTC3835EUFD#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 580kHz 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 10 | |
| 580 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 0.125 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

