Analog DevicesLTC3829EUHF#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 850kHz 38-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 5 | |
| 850 | |
| 4.5 | |
| 38 | |
| 4.5 to 38 | |
| 4(Typ) | |
| 2.6/4 | |
| 1.5/1.1 | |
| 700 | |
| 770 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

